Part Details for T110A225M020DS7200 by KEMET Corporation
Overview of T110A225M020DS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A225M020DS7200
T110A225M020DS7200 CAD Models
T110A225M020DS7200 Part Data Attributes
|
T110A225M020DS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A225M020DS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
JESD-609 Code | e0 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110A225M020DS7200
This table gives cross-reference parts and alternative options found for T110A225M020DS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A225M020DS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212A225M020GS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110A225M020DS7200 vs T212A225M020GS4251 |
T215A225M020PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110A225M020DS7200 vs T215A225M020PS |
T215A225M020CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110A225M020DS7200 vs T215A225M020CS7293 |
T110A225M020MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, | T110A225M020DS7200 vs T110A225M020MS7200 |
T212A225M020PS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110A225M020DS7200 vs T212A225M020PS4252 |
M39003/01-2284/TR | Vishay Intertechnologies | $6.3100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, | T110A225M020DS7200 vs M39003/01-2284/TR |
150D225X0020A2GE3 | Vishay Intertechnologies | $6.1788 | Tantalum Capacitor, Tantalum (dry/solid), | T110A225M020DS7200 vs 150D225X0020A2GE3 |
M39003/01-2524H | Vishay Intertechnologies | $8.5270 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | T110A225M020DS7200 vs M39003/01-2524H |
M39003/01-6074H/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, | T110A225M020DS7200 vs M39003/01-6074H/HR |
T110A225M020AT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, | T110A225M020DS7200 vs T110A225M020AT7293 |