T107D1 vs EC103DRP feature comparison

T107D1 Teccor

Buy Now Datasheet

EC103DRP Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 45 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-202 TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 2 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 14 1

Compare T107D1 with alternatives

Compare EC103DRP with alternatives