T107D1 vs P0111BA feature comparison

T107D1 Teccor

Buy Now Datasheet

P0111BA STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC STMICROELECTRONICS
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 45 µs 200 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 50 V/us
DC Gate Trigger Current-Max 0.5 mA 0.025 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA 5 mA
JEDEC-95 Code TO-202 TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-W3
JESD-609 Code e0 e3
Leakage Current-Max 0.01 mA 0.001 mA
Non-Repetitive Pk On-state Cur 15 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 2 µA
Repetitive Peak Off-state Voltage 400 V 200 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 1
Pbfree Code Yes

Compare T107D1 with alternatives

Compare P0111BA with alternatives