T106D21 vs 2N1778A feature comparison

T106D21 Littelfuse Inc

Buy Now Datasheet

2N1778A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC SEMITRONICS CORP
Part Package Code SFM TO-64
Package Description FLANGE MOUNT, R-PSFM-T3 TO-64, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-202AB
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 110 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 7.4 A
Repetitive Peak Off-state Voltage 400 V 500 V
Repetitive Peak Reverse Voltage 400 V 500 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 3
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 25 mA
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 60 A
On-State Voltage-Max 1.85 V
On-state Current-Max 4700 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA

Compare T106D21 with alternatives

Compare 2N1778A with alternatives