T106D21 vs C106D1G feature comparison

T106D21 Littelfuse Inc

Buy Now Datasheet

C106D1G Littelfuse Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
LITTELFUSE INC LITTELFUSE INC
SFM
FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 77-09, 3 PIN
3
unknown compliant
EAR99 EAR99
8541.30.00.80 8541.30.00.80
SENSITIVE GATE SENSITIVE GATE
ANODE ANODE
SINGLE SINGLE
0.2 mA 0.2 mA
TO-202AB TO-225AA
R-PSFM-T3 R-PSFM-T3
e3
2
1 1
3 3
110 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
4 A 4 A
400 V 400 V
400 V 400 V
NO NO
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SCR SCR
2 2
LITTELFUSE
NOT SPECIFIED
NOT SPECIFIED

Compare T106D21 with alternatives

Compare C106D1G with alternatives