SZN6341DSMSTX
vs
JANTX1N6341US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
DEFENSE LOGISTICS AGENCY
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-XELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
51 V
51 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
9
Reference Standard
MIL-19500/533F
Compare SZN6341DSMSTX with alternatives
Compare JANTX1N6341US with alternatives