SZN6341DSMSTX vs 1N977A feature comparison

SZN6341DSMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N977A Fenwal Controls

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC INVENSYS SENSOR SYSTEMS
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V 47 V
Surface Mount YES NO
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1% 10%
Working Test Current 2.5 mA 2.7 mA
Base Number Matches 1 26
Rohs Code No
Dynamic Impedance-Max 105 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SZN6341DSMSTX with alternatives