SZN6318TX
vs
1N6338BD2B-JQRS.GCDE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
TT ELECTRONICS PLC
Package Description
O-LALF-W2
R-CDSO-N2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
R-CDSO-N2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.6 V
39 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
3.2 mA
Base Number Matches
1
2
Compare SZN6318TX with alternatives
Compare 1N6338BD2B-JQRS.GCDE with alternatives