SZN6318TX
vs
RD9.2SLN3-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
NEC ELECTRONICS CORP
Package Description
O-LALF-W2
SUPER MINIMOLD PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.6 V
9.2 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
2.42%
Working Test Current
20 mA
0.5 mA
Base Number Matches
1
1
Compare SZN6318TX with alternatives
Compare RD9.2SLN3-T1 with alternatives