SZN4493SMSNGC vs JANTX1N4493US feature comparison

SZN4493SMSNGC Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX1N4493US Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC SEMTECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 7
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 700 Ω
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406
Reference Voltage-Nom 150 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 1.7 mA

Compare SZN4493SMSNGC with alternatives

Compare JANTX1N4493US with alternatives