SZN4493SMSNGC vs JANS1N4493US feature comparison

SZN4493SMSNGC Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANS1N4493US Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC MICROSS COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 7
Factory Lead Time 38 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 700 Ω
JESD-30 Code O-LELF-R2
Knee Impedance-Max 6000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Standard MIL-19500
Reference Voltage-Nom 150 V
Reverse Current-Max 0.25 µA
Reverse Test Voltage 120 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 150 mV/°C
Voltage Tol-Max 5%
Working Test Current 1.7 mA

Compare SZN4493SMSNGC with alternatives