SZMMSZ5237ET1G vs SZMMSZ4694T3G feature comparison

SZMMSZ5237ET1G onsemi

Buy Now Datasheet

SZMMSZ4694T3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOD-123 2 LEAD SOD-123
Pin Count 2
Manufacturer Package Code 425-04 425-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 6.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 0.05 mA
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Factory Lead Time 2 Days

Compare SZMMSZ5237ET1G with alternatives

Compare SZMMSZ4694T3G with alternatives