SZMMSZ5237ET1G vs CMHZ5237BTR feature comparison

SZMMSZ5237ET1G onsemi

Buy Now Datasheet

CMHZ5237BTR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI CENTRAL SEMICONDUCTOR CORP
Part Package Code SOD-123 2 LEAD
Pin Count 2 2
Manufacturer Package Code 425-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 6.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-G2
Qualification Status Not Qualified

Compare SZMMSZ5237ET1G with alternatives

Compare CMHZ5237BTR with alternatives