SZMMSZ5237ET1G
vs
BZT52C8V2T-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
SOD-123 2 LEAD
Pin Count
2
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
onsemi
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
8 Ω
15 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e3
e3
Knee Impedance-Max
500 Ω
80 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
8.2 V
8.2 V
Reverse Current-Max
3 µA
0.7 µA
Reverse Test Voltage
6.5 V
5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
6.1%
Working Test Current
20 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SOD-523, 2 PIN
Factory Lead Time
8 Weeks
Qualification Status
Not Qualified
Voltage Temp Coeff-Max
6.2 mV/°C
Compare SZMMSZ5237ET1G with alternatives
Compare BZT52C8V2T-7 with alternatives