SZMMSZ4713T1G
vs
BZT52C12Q-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
1039378
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
SOD-123 2 LEAD
Package Description
ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
SOD-123, 2 PIN
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
7 Weeks
8 Weeks
Samacsys Description
Zener Diodes ZEN REG 0.5W 30V
Samacsys Manufacturer
onsemi
Diodes Incorporated
Samacsys Modified On
2024-09-19 14:45:22
2024-03-18 13:06:02
Total Weight
11.67
10.496
Category CO2 Kg
8.7
8.7
CO2
101.529
91.31519999999999
Compliance Temperature Grade
Military: -55C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
100
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
7440-48-4, 7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.40
Qualifications
AEC-Q101
AEC-Q101
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.37 W
Reference Standard
AEC-Q101
AEC-Q101
Reference Voltage-Nom
30 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5.39%
Working Test Current
0.05 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
kg CO2e/kg
8.7
Average Weight (mg)
10.75
CO2e (mg)
93.525
Additional Feature
HIGH RELIABILITY
Dynamic Impedance-Max
25 Ω
Knee Impedance-Max
150 Ω
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Voltage Temp Coeff-Max
10 mV/°C
Compare SZMMSZ4713T1G with alternatives
Compare BZT52C12Q-7-F with alternatives