-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4044
|
Newark | Zener Diode, Auto, 30V, 0.5W, Sod-123, Zener Voltage Vz Typ:30V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz4Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ4713T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4775 |
|
$0.0910 / $0.3410 | Buy Now |
DISTI #
76T7726
|
Newark | Zen Sod123 Reg 0.5W 30V/ Reel |Onsemi SZMMSZ4713T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4713T1GOSCT-ND
|
DigiKey | DIODE ZENER 30V 500MW SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5966 In Stock |
|
$0.0404 / $0.3200 | Buy Now |
DISTI #
SZMMSZ4713T1G
|
Avnet Americas | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4713T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0439 | Buy Now |
DISTI #
863-SZMMSZ4713T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 30V RoHS: Compliant | 11260 |
|
$0.0400 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R | 0 |
|
$0.0387 / $0.0461 | Buy Now |
|
Quest Components | ZENER DIODE, 30V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 2952 |
|
$0.0554 / $0.1232 | Buy Now |
DISTI #
SZMMSZ4713T1G
|
Avnet Silica | (Alt: SZMMSZ4713T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ4713T1G
|
EBV Elektronik | (Alt: SZMMSZ4713T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1884 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ4713T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4713T1G
onsemi
Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ4713T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4713T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5239B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | SZMMSZ4713T1G vs MMBZ5239B-G3-18 |
CMPZ5239BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, | SZMMSZ4713T1G vs CMPZ5239BTR |
BZT52C12-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZMMSZ4713T1G vs BZT52C12-E3-18 |
DL5534B | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MINIMELF-2 | SZMMSZ4713T1G vs DL5534B |
CMHZ5252BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | SZMMSZ4713T1G vs CMHZ5252BTR |
SZMMSZ5250BT1G | onsemi | $0.1349 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | SZMMSZ4713T1G vs SZMMSZ5250BT1G |
MMBZ5239BLT3 | onsemi | Check for Price | 9.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | SZMMSZ4713T1G vs MMBZ5239BLT3 |
MMSZ7V5 | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | SZMMSZ4713T1G vs MMSZ7V5 |
SZMMSZ4703T1G | onsemi | Check for Price | Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | SZMMSZ4713T1G vs SZMMSZ4703T1G |
SZMMSZ5245BT1G | onsemi | $0.1384 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | SZMMSZ4713T1G vs SZMMSZ5245BT1G |