SZ1608K471TF
vs
BBFY00100505471YHN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.55 Ω
|
0.6 Ω
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.5 mm
|
Length |
1.6 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
470 OHM Ω
|
650 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Current |
0.4 A
|
0.3 A
|
Width |
0.8 mm
|
0.5 mm
|
Base Number Matches |
1
|
4
|
Package Description |
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
|
|
|
Compare SZ1608K471TF with alternatives
Compare BBFY00100505471YHN with alternatives