BBFY00100505471YHN
vs
FCM2012HF-202T02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
TA-I TECHNOLOGY CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.85 mm
|
Length |
1 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
650 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Current |
0.3 A
|
0.25 A
|
Width |
0.5 mm
|
1.25 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare BBFY00100505471YHN with alternatives
Compare FCM2012HF-202T02 with alternatives