SZ1608K152TF vs MMZ1608A252BTD25 feature comparison

SZ1608K152TF Sunlord

Buy Now Datasheet

MMZ1608A252BTD25 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1500 OHM Ω 2500 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Factory Lead Time 16 Weeks, 3 Days
Additional Feature AEC-Q200
Construction Chip Bead
Screening Level AEC-Q200

Compare SZ1608K152TF with alternatives

Compare MMZ1608A252BTD25 with alternatives