MMZ1608A252BTD25 vs SBK160808T-252Y-AU feature comparison

MMZ1608A252BTD25 TDK Corporation

Buy Now Datasheet

SBK160808T-252Y-AU Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 16 Weeks, 3 Days
Additional Feature AEC-Q200
Construction Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 2500 OHM Ω 2500 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Screening Level AEC-Q200 AEC-Q200; MIL-STD-202; TS16949
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MMZ1608A252BTD25 with alternatives

Compare SBK160808T-252Y-AU with alternatives