SYS32256ZKI-25 vs IDT7MP4045SA17M feature comparison

SYS32256ZKI-25 Mosaic Semiconductor Inc

Buy Now Datasheet

IDT7MP4045SA17M Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code ZIP
Package Description ,
Pin Count 64
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 17 ns
JESD-30 Code R-XZMA-T64 R-XSMA-N64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Code SIMM
Package Equivalence Code SSIM64
Seated Height-Max 16.764 mm
Standby Current-Max 0.32 A
Standby Voltage-Min 4.5 V
Supply Current-Max 1.6 mA
Terminal Pitch 1.27 mm

Compare SYS32256ZKI-25 with alternatives

Compare IDT7MP4045SA17M with alternatives