SYS32256ZKI-25 vs SYS32256ZKLI-12 feature comparison

SYS32256ZKI-25 Mosaic Semiconductor Inc

Buy Now Datasheet

SYS32256ZKLI-12 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC MOSAIC SEMICONDUCTOR INC
Part Package Code ZIP ZIP
Package Description , ,
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 12 ns
JESD-30 Code R-XZMA-T64 R-XZMA-T64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 2

Compare SYS32256ZKI-25 with alternatives

Compare SYS32256ZKLI-12 with alternatives