SY89874UMITR
vs
8SLVD1204-33NLGI8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFN
VFQFPN
Package Description
3 X 3 MM, MLF-16
VFQFN-16
Pin Count
16
16
Manufacturer Package Code
MLF
NLG16P2
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH 3.3V SUPPLY
Family
89874
8SLVD
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max Frequency@Nom-Sup
2500000000 Hz
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
16
Number of True Outputs
2
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
75 mA
Propagation Delay (tpd)
0.79 ns
0.31 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.015 ns
0.02 ns
Seated Height-Max
0.95 mm
1.05 mm
Supply Voltage-Max (Vsup)
2.625 V
3.465 V
Supply Voltage-Min (Vsup)
2.375 V
3.135 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
fmax-Min
2500 MHz
Base Number Matches
2
2
ECCN Code
EAR99
Compare SY89874UMITR with alternatives
Compare 8SLVD1204-33NLGI8 with alternatives