8SLVD1204-33NLGI8
vs
8543BGILFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
TSSOP
Package Description
VFQFN-16
TSSOP, TSSOP20,.25
Pin Count
16
20
Manufacturer Package Code
NLG16P2
PGG20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
8SLVD
8543
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N16
R-PDSO-G20
JESD-609 Code
e3
e3
Length
3 mm
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
20
Number of True Outputs
8
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HQCCN
TSSOP
Package Equivalence Code
LCC16,.12SQ,20
TSSOP20,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.31 ns
2.6 ns
Same Edge Skew-Max (tskwd)
0.02 ns
0.04 ns
Seated Height-Max
1.05 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
3 mm
4.4 mm
Base Number Matches
2
2
Output Characteristics
3-STATE
Prop. Delay@Nom-Sup
2.6 ns
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare 8SLVD1204-33NLGI8 with alternatives
Compare 8543BGILFT with alternatives