SY89824LHC
vs
CY2309ESXC-1T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
SOIC
Package Description
TQFP-64
SOP,
Pin Count
64
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
89824
2309
Input Conditioning
DIFFERENTIAL MUX
STANDARD
JESD-30 Code
S-PQFP-G64
R-PDSO-G16
Length
10 mm
9.893 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
64
16
Number of True Outputs
44
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
SOP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
SMALL OUTLINE
Power Supply Current-Max (ICC)
140 mA
Same Edge Skew-Max (tskwd)
0.05 ns
0.25 ns
Seated Height-Max
1.2 mm
1.727 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
10 mm
3.95 mm
Base Number Matches
2
1
Output Characteristics
3-STATE
Propagation Delay (tpd)
8.7 ns
Qualification Status
Not Qualified
Technology
CMOS
fmax-Min
133.33 MHz
Compare SY89824LHC with alternatives
Compare CY2309ESXC-1T with alternatives