SY89824LHC
vs
PI6C2305-1HLEX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFP
SOIC
Package Description
TQFP-64
TSSOP,
Pin Count
64
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
89824
6C
Input Conditioning
DIFFERENTIAL MUX
STANDARD
JESD-30 Code
S-PQFP-G64
R-PDSO-G8
Length
10 mm
4.4 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
64
8
Number of True Outputs
44
5
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
TSSOP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
140 mA
Same Edge Skew-Max (tskwd)
0.05 ns
0.2 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
10 mm
3 mm
Base Number Matches
2
1
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
fmax-Min
133 MHz
Compare SY89824LHC with alternatives
Compare PI6C2305-1HLEX with alternatives