SY89296UTGTR vs SY100EP195VTCTR feature comparison

SY89296UTGTR Micrel Inc

Buy Now Datasheet

SY100EP195VTCTR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code QFP QFP
Package Description TQFP, TQFP,
Pin Count 32 32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e4 e0
Length 7 mm 7 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Taps/Steps 1023 1023
Number of Terminals 32 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 240
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.375 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7 mm 7 mm
Base Number Matches 2 2
Family 100E
Total Delay-Nom (td) 12.2 ns

Compare SY89296UTGTR with alternatives

Compare SY100EP195VTCTR with alternatives