SY100EP195VTCTR vs SY100E196JCTR feature comparison

SY100EP195VTCTR Micrel Inc

Buy Now Datasheet

SY100E196JCTR Synergy Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC SYNERGY SEMICONDUCTOR CORP
Part Package Code QFP
Package Description TQFP,
Pin Count 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V LINEAR INPUT FOR TIGHTER RESOLUTION; WITH ENABLE; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX
Family 100E 100E
JESD-30 Code S-PQFP-G32 S-PQCC-J28
JESD-609 Code e0 e0
Length 7 mm
Logic IC Type ACTIVE DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Taps/Steps 1023 127
Number of Terminals 32 28
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 240
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 12.2 ns 3.63 ns
Width 7 mm
Base Number Matches 2 3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 179 mA
Prop. Delay@Nom-Sup 4.72 ns
Temperature Grade OTHER

Compare SY100EP195VTCTR with alternatives