SY89208VMITR
vs
SY58610UMG-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.08,20
QFN-16
Pin Count
8
Manufacturer Package Code
MLF
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -3V TO -3.6V; ALSO OPERATES AT 5V SUPPLY
IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
Family
89208
58610
JESD-30 Code
S-XDSO-N8
S-XQCC-N16
JESD-609 Code
e0
e4
Length
2 mm
3 mm
Logic IC Type
MULTIPLEXER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
HVQCCN
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
0.42 ns
Propagation Delay (tpd)
420 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9754 mm
0.9 mm
Supply Voltage-Max (Vsup)
3.6 V
2.625 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
ECL100K
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
3 mm
Base Number Matches
2
1
Factory Lead Time
18 Weeks
Compare SY89208VMITR with alternatives
Compare SY58610UMG-TR with alternatives