SY89208VMITR vs SY89843UMG feature comparison

SY89208VMITR Micrel Inc

Buy Now Datasheet

SY89843UMG Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN
Package Description HVSON, SOLCC8,.08,20 4 X 4 MM, LEAD FREE, MLF-24
Pin Count 8
Manufacturer Package Code MLF
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Additional Feature ECL MODE: VCC = 0V WITH VEE = -3V TO -3.6V; ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Family 89208 89843
JESD-30 Code S-XDSO-N8 S-XQCC-N24
JESD-609 Code e0 e4
Length 2 mm 4 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC8,.08,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 0.42 ns
Propagation Delay (tpd) 420 ns 0.88 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9754 mm 0.9 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology ECL100K
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 2 mm 4 mm
Base Number Matches 2 2

Compare SY89208VMITR with alternatives