SY87739LHI vs SY87739LHY-TR feature comparison

SY87739LHI Micrel Inc

Buy Now Datasheet

SY87739LHY-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description HTQFP, TQFP32,.35SQ,32 7 X 7 MM, LEAD FREE, TQFP-32
Pin Count 32
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Applications ATM; SDH; SONET ATM; SDH; SONET
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTQFP HTQFP
Package Equivalence Code TQFP32,.35SQ,32 TQFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.28 mA 280 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip

Compare SY87739LHI with alternatives

Compare SY87739LHY-TR with alternatives