SY87700VHH
vs
SY87700VZH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Package Description |
LEAD FREE, TQFP-32
|
0.300 INCH, LEAD FREE, SOIC-28
|
Reach Compliance Code |
compliant
|
compliant
|
Applications |
ATM; SDH; SONET
|
ATM; SDH; SONET
|
JESD-30 Code |
S-PQFP-G32
|
R-PDSO-G28
|
JESD-609 Code |
e4
|
e4
|
Length |
7 mm
|
17.93 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTQFP
|
SOP
|
Package Equivalence Code |
TQFP32,.35SQ,32
|
SOP28,.4
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Current-Max |
0.23 mA
|
0.23 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
|
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
7 mm
|
7.52 mm
|
Base Number Matches |
2
|
2
|
|
|
|