SY87700VHH
Description: ATM/SONET/SDH Clock Recovery Circuit, 1-Func, PQFP32, LEAD FREE, TQFP-32

Overview of SY87700VHH by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SY87700VHH by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for SY87700VHH by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY87700VHH by Micrel Inc

SY87700VHH
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, TQFP-32
Reach Compliance Code
compliant
Applications
ATM; SDH; SONET
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.23 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
Want to compare parts?
  1. SY87700VHH
    Micrel Inc
    ATM/SONET/SDH Clock Recovery Circuit, 1-Func, PQFP32, LEAD FREE, TQFP-32
    VS

Related Parts for SY87700VHH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY87700VHH by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY87700VHH by Micrel Inc

Select Manufacturer
Which Manufacturer of SY87700VHH would you like to use for your alert(s)?
  • Please alert me when SY87700VHH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY87700VHH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY87700VHH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY87700VHH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY87700VHH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY87700VHH by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: