SY89843UMGTR vs SY89852UMGTR feature comparison

SY89843UMGTR Micrel Inc

Buy Now Datasheet

SY89852UMGTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DFN
Package Description HVQCCN, VQCCN,
Pin Count 24 16
Manufacturer Package Code MLF MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
Family 89843 89852
JESD-30 Code S-XQCC-N24 S-XQCC-N16
JESD-609 Code e4 e4
Length 4 mm 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN VQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.88 ns 0.34 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare SY89843UMGTR with alternatives

Compare SY89852UMGTR with alternatives