SY89474UMG-TR vs SY58610UMG-TR feature comparison

SY89474UMG-TR Microchip Technology Inc

Buy Now Datasheet

SY58610UMG-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-24 QFN-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 18 Weeks
Family 89474 58610
Input Conditioning DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N24 S-XQCC-N16
JESD-609 Code e4 e4
Length 4 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 16
Number of True Outputs 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Power Supply Current-Max (ICC) 110 mA
Prop. Delay@Nom-Sup 0.47 ns
Propagation Delay (tpd) 0.47 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 3 mm
fmax-Min 2500 MHz
Base Number Matches 1 1
Additional Feature IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
Number of Inputs 2
Number of Outputs 1
Output Polarity COMPLEMENTARY

Compare SY89474UMG-TR with alternatives

Compare SY58610UMG-TR with alternatives