SY55852UKCTR vs SY100EL51ZCTR feature comparison

SY55852UKCTR Microchip Technology Inc

Buy Now Datasheet

SY100EL51ZCTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP SOIC
Package Description MSOP-10 SOIC-8
Pin Count 10 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 55852 100EL
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e0
Length 3 mm 4.93 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2500000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 36 mA
Prop. Delay@Nom-Sup 0.4 ns
Propagation Delay (tpd) 0.4 ns 0.565 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 2.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3.94 mm
fmax-Min 2500 MHz 2200 MHz
Base Number Matches 2 3
Additional Feature WITH DIFFERENTIAL CLOCK

Compare SY55852UKCTR with alternatives

Compare SY100EL51ZCTR with alternatives