SY55852UKCTR
vs
SY10EP52VKI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
MSOP
MSOP
Package Description
MSOP-10
TSSOP, TSSOP8,.19
Pin Count
10
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
55852
10E
JESD-30 Code
S-PDSO-G10
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
2500000 Hz
4000000000 Hz
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
240
Power Supply Current-Max (ICC)
36 mA
47 mA
Prop. Delay@Nom-Sup
0.4 ns
0.41 ns
Propagation Delay (tpd)
0.4 ns
0.38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.7 V
3.63 V
Supply Voltage-Min (Vsup)
2.3 V
2.97 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
3 mm
3 mm
fmax-Min
2500 MHz
4000 MHz
Base Number Matches
2
2
Additional Feature
NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V
Supply Voltage-Nom (Vsup)
3.3 V
Compare SY55852UKCTR with alternatives
Compare SY10EP52VKI with alternatives