SY55852UKC
vs
SY100EL51ZC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
MSOP
SOIC
Package Description
MSOP-10
0.150 INCH, SOIC-8
Pin Count
10
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
55852
100EL
JESD-30 Code
S-PDSO-G10
R-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
4.93 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
2500000 Hz
2200000000 Hz
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP10,.19,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Power Supply Current-Max (ICC)
36 mA
36 mA
Prop. Delay@Nom-Sup
0.4 ns
0.62 ns
Propagation Delay (tpd)
0.4 ns
0.565 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.73 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
3.94 mm
fmax-Min
2500 MHz
2200 MHz
Base Number Matches
2
2
Additional Feature
WITH DIFFERENTIAL CLOCK
Output Characteristics
OPEN-EMITTER
Compare SY55852UKC with alternatives
Compare SY100EL51ZC with alternatives