SY54017RMG-TR vs SY89474UMGTR feature comparison

SY54017RMG-TR Microchip Technology Inc

Buy Now Datasheet

SY89474UMGTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 3 X 3 MM, LEAD FREE, MLF-16 HVQCCN, LCC24,.16SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Family 54017 89474
JESD-30 Code S-XQCC-N16 S-XQCC-N24
JESD-609 Code e4 e4
Length 3 mm 4 mm
Logic IC Type MULTIPLEXER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.47 ns 0.47 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 24
Manufacturer Package Code MLF
Input Conditioning DIFFERENTIAL MUX
Number of Inverted Outputs
Number of True Outputs 4
Package Equivalence Code LCC24,.16SQ,20
Power Supply Current-Max (ICC) 110 mA
Prop. Delay@Nom-Sup 0.47 ns
Same Edge Skew-Max (tskwd) 0.02 ns
fmax-Min 2500 MHz

Compare SY54017RMG-TR with alternatives

Compare SY89474UMGTR with alternatives