Part Details for SY89474UMGTR by Microchip Technology Inc
Overview of SY89474UMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89474UMGTR
SY89474UMGTR CAD Models
SY89474UMGTR Part Data Attributes
|
SY89474UMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89474UMGTR
Microchip Technology Inc
89474 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 89474 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 110 mA | |
Prop. Delay@Nom-Sup | 0.47 ns | |
Propagation Delay (tpd) | 0.47 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY89474UMGTR
This table gives cross-reference parts and alternative options found for SY89474UMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89474UMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY89474UMG-TR | Microchip Technology Inc | $6.8800 | 89474 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24 | SY89474UMGTR vs SY89474UMG-TR |
SY89208VMITR | Micrel Inc | Check for Price | Multiplexer, 89208 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL100K, 2 X 2 MM, MLF-8 | SY89474UMGTR vs SY89208VMITR |
SY89843UMGTR | Micrel Inc | Check for Price | 89843 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | SY89474UMGTR vs SY89843UMGTR |
SY5802UMITR | Microchip Technology Inc | Check for Price | 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, MLF-32 | SY89474UMGTR vs SY5802UMITR |
SY89852UMGTR | Microchip Technology Inc | Check for Price | 89852 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | SY89474UMGTR vs SY89852UMGTR |
SY89852UMG | Microchip Technology Inc | Check for Price | 89852 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 | SY89474UMGTR vs SY89852UMG |
SY89843UMG | Microchip Technology Inc | Check for Price | 89843 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24 | SY89474UMGTR vs SY89843UMG |
SY54017RMG-TR | Microchip Technology Inc | Check for Price | 54017 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 | SY89474UMGTR vs SY54017RMG-TR |
SY58610UMG | Microchip Technology Inc | $5.5800 | 58610 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 | SY89474UMGTR vs SY58610UMG |
SY5802UMI-TR | Microchip Technology Inc | Check for Price | 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | SY89474UMGTR vs SY5802UMI-TR |