SY10H602JC
vs
MC10H602FNR2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SYNERGY SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RESET CONTROL
|
|
Delay-Max |
|
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
TTL TO ECL TRANSLATOR
|
TTL TO ECL TRANSLATOR
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Number of Bits |
1
|
9
|
Number of Functions |
9
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Latch or Register |
LATCH
|
LATCH
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
QLCC
|
Package Description |
|
QCCJ,
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
11.5062 mm
|
Seated Height-Max |
|
4.57 mm
|
Supply Current-Max |
|
50 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
-5.46 V
|
Supply Voltage1-Min |
|
-4.94 V
|
Supply Voltage1-Nom |
|
-5.2 V
|
Width |
|
11.5062 mm
|
|
|
|
Compare MC10H602FNR2 with alternatives