SY10EP89VZG vs SY10EP89VZITR feature comparison

SY10EP89VZG Micrel Inc

Buy Now Datasheet

SY10EP89VZITR Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description LEAD FREE, PLASTIC, SOIC-8 PLASTIC, SOIC-8
Reach Compliance Code compliant not_compliant
Additional Feature CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00015 A 0.00015 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.93 mm 4.93 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL10K ECL10K
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 0.4 ns 0.4 ns
Width 3.94 mm 3.94 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 1.26 V

Compare SY10EP89VZITR with alternatives