SY10EP53ZITR vs MC10E256FN feature comparison

SY10EP53ZITR Microchip Technology Inc

Buy Now Datasheet

MC10E256FN Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MOTOROLA INC
Part Package Code MSOP QLCC
Package Description TSSOP, QCCJ, LDCC28,.5SQ
Pin Count 10 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE OPERATING RANGE: VCC=0V, VEE=-3V TO -5.5V THREE 4:1 MUX FOLLOWED BY LATCH
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PQCC-J28
JESD-609 Code e0 e0
Length 3 mm 11.505 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level 1
Number of Bits 1 3
Number of Functions 1 1
Number of Terminals 10 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.35 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE LOW LEVEL
Width 3 mm 11.505 mm
Base Number Matches 2 4
Number of Inputs 4
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 83 mA
Prop. Delay@Nom-Sup 0.9 ns

Compare SY10EP53ZITR with alternatives

Compare MC10E256FN with alternatives