MC10E256FN vs SY10E431JITR feature comparison

MC10E256FN Freescale Semiconductor

Buy Now Datasheet

SY10E431JITR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICREL INC
Package Description QCCJ, LDCC28,.5SQ QCCJ,
Reach Compliance Code unknown compliant
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER D FLIP-FLOP
Number of Functions 3 3
Number of Inputs 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 83 mA
Prop. Delay@Nom-Sup 0.9 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 2
Pbfree Code No
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
Family 10E
Length 11.48 mm
Moisture Sensitivity Level 1
Number of Bits 1
Output Polarity COMPLEMENTARY
Packing Method TR
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.8 ns
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 11.48 mm
fmax-Min 1100 MHz

Compare SY10E431JITR with alternatives