SY10EP53ZITR
vs
SY10E431JZTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
MSOP
QLCC
Package Description
TSSOP,
QCCJ,
Pin Count
10
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE OPERATING RANGE: VCC=0V, VEE=-3V TO -5.5V
Family
10E
10E
JESD-30 Code
S-PDSO-G10
S-PQCC-J28
JESD-609 Code
e0
e3
Length
3 mm
11.48 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
3
Number of Terminals
10
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.35 ns
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
11.48 mm
Base Number Matches
1
1
fmax-Min
1100 MHz
Compare SY10EP53ZITR with alternatives
Compare SY10E431JZTR with alternatives