SY10EP51VKC vs SY10EL31ZCTR feature comparison

SY10EP51VKC Micrel Inc

Buy Now Datasheet

SY10EL31ZCTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description 3 X 3 MM, MSOP-8 SOIC-8
Pin Count 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10EL
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 3 mm 4.93 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3000000000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 40 mA 32 mA
Prop. Delay@Nom-Sup 0.42 ns 0.59 ns
Propagation Delay (tpd) 0.37 ns 0.59 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V -5.5 V
Supply Voltage-Min (Vsup) 3 V -4.75 V
Supply Voltage-Nom (Vsup) 3.3 V -5.2 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3.94 mm
fmax-Min 3000 MHz 2200 MHz
Base Number Matches 2 3
Packing Method TR

Compare SY10EP51VKC with alternatives

Compare SY10EL31ZCTR with alternatives