SY10EL31ZCTR vs SY10EL31ZG feature comparison

SY10EL31ZCTR Synergy Semiconductor Corp

Buy Now Datasheet

SY10EL31ZG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2200000000 Hz
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 TSSOP8,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 32 mA 32 mA
Propagation Delay (tpd) 0.645 ns 0.645 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 2200 MHz 2200 MHz
Base Number Matches 3 1
Package Description SOIC-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Length 4.93 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.73 mm
Width 3.94 mm

Compare SY10EL31ZG with alternatives