SY10EP31VZI
vs
MC100LVEL29DWR2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Part Package Code
SOIC
SOIC-20 WB
Package Description
SOIC-8
SOP-20
Pin Count
8
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
Family
10E
100LVEL
JESD-30 Code
R-PDSO-G8
R-PDSO-G20
JESD-609 Code
e0
e3
Length
4.93 mm
12.8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
3000000000 Hz
Moisture Sensitivity Level
1
3
Number of Bits
1
1
Number of Functions
1
2
Number of Terminals
8
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
47 mA
Propagation Delay (tpd)
0.41 ns
0.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.63 V
3.8 V
Supply Voltage-Min (Vsup)
2.97 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.94 mm
7.5 mm
fmax-Min
3000 MHz
1100 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
751D-05
Factory Lead Time
34 Weeks
Samacsys Manufacturer
onsemi
Output Characteristics
OPEN-EMITTER
Packing Method
TR
Compare SY10EP31VZI with alternatives
Compare MC100LVEL29DWR2G with alternatives