SY10EP31VZI vs MC10EP31MNR4G feature comparison

SY10EP31VZI Micrel Inc

Buy Now Datasheet

MC10EP31MNR4G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Part Package Code SOIC DFN
Package Description PLASTIC, SOIC-8 LEAD FREE, DFN-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V
Family 10E 10E
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e0 e4
Length 4.93 mm 2 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3000000000 Hz 3000000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 47 mA 47 mA
Propagation Delay (tpd) 0.41 ns 0.41 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1 mm
Supply Voltage-Max (Vsup) 3.63 V 5.5 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.94 mm 2 mm
fmax-Min 3000 MHz
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 506AA
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Packing Method TR

Compare SY10EP31VZI with alternatives

Compare MC10EP31MNR4G with alternatives