SY10ELT22ZGTR
vs
85322AMILFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
3.90 X 4.92 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
0.6 ns
2.1 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.93 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
8
8
Output Latch or Register
NONE
NONE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.75 mm
Supply Voltage-Max
5.5 V
2.625 V
Supply Voltage-Min
4.75 V
2.375 V
Supply Voltage-Nom
5 V
2.5 V
Surface Mount
YES
YES
Technology
ECL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.94 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
DCG8
Additional Feature
ALSO OPERATES WITH A 3.3V SUPPLY
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Supply Voltage1-Max
3.465 V
Supply Voltage1-Min
3.135 V
Supply Voltage1-Nom
3.3 V
Temperature Grade
INDUSTRIAL
Compare SY10ELT22ZGTR with alternatives
Compare 85322AMILFT with alternatives